Vishay S222M43Z5US6TK7R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Diameter | 11mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S222M43Z5US6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.