Vishay S222Z33Y5VS6UK7R technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | Y5V |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Packaging | Ammo Pack |
| Resistor Type | Ceramic |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Vishay S222Z33Y5VS6UK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.