Vishay S2A-M3/5BT technical specifications.
| Average Rectified Current | 1.5A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S2A-M3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.