Vishay S2D-E3 technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 1.5A |
| Height | 2.24mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S2D-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.