
Rectifier diode with 1.5A average rectified current and 600V maximum repetitive reverse voltage. Features a 1.5A forward current, 50A maximum surge current, and 16pF capacitance. Operates across a temperature range of -55°C to 150°C. Packaged in a surface-mount SMB (DO-214AA) plastic case, supplied on tape and reel. RoHS compliant.
Vishay S2J-E3/52T technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 16pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S2J-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.