Vishay S331K25X7RN63J6R technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S331K25X7RN63J6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.