Vishay S331K33Y5PS6TK7R technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | Y5P |
| Lead Pitch | 7.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | S |
| Tolerance | 10% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S331K33Y5PS6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.