Vishay S332K53X5FN63L0R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | X5F |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S332K53X5FN63L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.