Vishay S332M53Z5UR63K0R technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S332M53Z5UR63K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.