Vishay S392M33Z5UN6TL6R technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S392M33Z5UN6TL6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.