Vishay S3A-M3/9AT technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3A-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.