Vishay S3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current | 3A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.