Vishay S3G-E3/51T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | SMC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3G-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.