
The S3JB is a surface mount general purpose rectifier from Vishay, featuring a DO-214AA package and a maximum operating temperature range of -55°C to 150°C. It can handle a maximum forward surge current of 200A and a maximum repetitive reverse voltage of 600V. The device is not RoHS compliant and has a maximum reverse current of 250uA.
Vishay S3JB technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 3A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3JB to view detailed technical specifications.
No datasheet is available for this part.
