Vishay S3JHE3_A/H technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2.5us |
| Reverse Recovery Time-Max | 2.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3JHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.
