The S3JHE3_A/I from Vishay is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 600V and a peak non-repetitive surge current of 100A. The device is packaged in a surface mount SMC package and is RoHS compliant.
Vishay S3JHE3_A/I technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3JHE3_A/I to view detailed technical specifications.
No datasheet is available for this part.