
General purpose rectifier diode featuring 1kV repetitive reverse voltage and 3A forward current. Surface mount component in a DO-214AB package with dimensions of 7.11mm length, 6.22mm width, and 2.4mm height. Handles a maximum forward surge current of 100A and operates within a temperature range of -55°C to 150°C.
Vishay S3M technical specifications.
| Package/Case | DO-214AB |
| Current | 3A |
| Forward Current | 3A |
| Height | 2.4mm |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 250uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Voltage | 1kV |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S3M to view detailed technical specifications.
No datasheet is available for this part.