General purpose rectifier diode with a 3A average rectified current and 1kV maximum repetitive reverse voltage. Features a 100A maximum surge current, 60pF capacitance, and 2.5µs reverse recovery time. This surface mount component is housed in an SMC package with dimensions of 7.11mm length, 6.22mm width, and 2.42mm height. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay S3M-E3/57T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 60pF |
| Package/Case | SMC |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3M-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
