Vishay S3MHE3_A/H technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S3MHE3_A/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.