Vishay S471K33Y5PS6TK7R technical specifications.
| Body Diameter | 8.5mm |
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | Y5P |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S471K33Y5PS6TK7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.