Vishay S471K75SL0P63K0R technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | S |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S471K75SL0P63K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.