Vishay S502M75Z5UR83KXR technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | S |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S502M75Z5UR83KXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.