Surface mount rectifier diode with a 5A average rectified current and 50V maximum repetitive reverse voltage. Features a 5A forward current, 100A peak non-repetitive surge current, and a reverse recovery time of 2.5µs. This RoHS compliant component operates within a temperature range of -55°C to 150°C and has a capacitance of 40pF. Packaged in an SMC case with dimensions of 7.11mm length, 6.22mm width, and 2.42mm height.
Vishay S5A-E3/57T technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 40pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay S5A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.