Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

S5AHE3/9AT

Datasheet
DIODE GEN PURP 50V 5A DO214AB
Vishay

S5AHE3/9AT

DIODE GEN PURP 50V 5A DO214AB

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. General Purpose Rectifiers

PackageSMC
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay S5AHE3/9AT technical specifications.

General

Average Rectified Current
5A
Package/Case
SMC
Forward Current
5A
Max Operating Temperature
150°C
Min Operating Temperature
-55°C
Max Repetitive Reverse Voltage (Vrrm)
50V
Max Reverse Current
10uA
Max Reverse Voltage (DC)
50V
Max Surge Current
100A
Mount
Surface Mount
Package Quantity
3500
Packaging
Tape and Reel
Peak Non-Repetitive Surge Current
100A
Radiation Hardening
No
Reverse Recovery Time
2.5us
Reverse Voltage
50V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay S5AHE3/9AT Datasheet

Download the complete datasheet for Vishay S5AHE3/9AT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com