Vishay S5JC technical specifications.
| Package/Case | SMC |
| Forward Current | 5A |
| Height | 2.5mm |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.22mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay S5JC to view detailed technical specifications.
No datasheet is available for this part.