Vishay S5MS-E3/9AT technical specifications.
| Average Rectified Current | 1.6A |
| Package/Case | SMC |
| Forward Current | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay S5MS-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.