
Unidirectional TVS Diode, 500W peak pulse power, 2.8A peak pulse current. Features 177V clamping voltage and 122V minimum breakdown voltage. Operates at 110V reverse standoff voltage with 1µA leakage current. Housed in a DO-204AC package with axial termination for through-hole mounting. RoHS compliant and suitable for a wide temperature range from -55°C to 175°C.
Vishay SA110A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA110A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
