Unidirectional TVS diode for power line protection, featuring a 110V operating supply voltage and 122V minimum breakdown voltage. This component offers a 177V clamping voltage and handles a peak pulse current of 2.8A, with a peak pulse power rating of 500W. Encased in a DO-204AC package for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C and exhibits a low leakage current of 1uA.
Vishay SA110A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA110A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
