Bidirectional TVS Diode, 500W Peak Pulse Power, 110V Reverse Standoff Voltage. Features 177V Clamping Voltage (196V Max), 122V Min Breakdown Voltage (149V Max), and 1µA Leakage Current. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Operates from -55°C to +175°C, with a Max Surge Current of 2.8A. RoHS compliant.
Vishay SA110CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 196V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 149V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA110CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
