Bidirectional Transient Voltage Suppressor (TVS) diode designed for robust circuit protection. Features a 500W peak pulse power rating and 2.8A peak pulse current handling. Offers a 110V reverse standoff voltage with a clamping voltage range of 177V to 196V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-204AC (DO-15) through-hole plastic package, suitable for tape and reel mounting.
Vishay SA110CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 196V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 149V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA110CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
