Unidirectional TVS diode for surge suppression, featuring an 11V reverse standoff voltage and 12.2V minimum breakdown voltage. This component offers a 18.2V clamping voltage and handles a peak pulse current of 27.5A with 500W peak pulse power. Designed for through-hole mounting in a DO-204AC package, it operates across a wide temperature range from -55°C to 175°C with a low 1µA leakage current.
Vishay SA11A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA11A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.