The SA11CA-E3 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a JEDEC package code of DO-204AC. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is between 12.2V and 13.5V, and the non-repetitive peak reverse power dissipation is 500mW. The power dissipation is maximally 3W.
Vishay SA11CA-E3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SA11CA-E3 to view detailed technical specifications.
No datasheet is available for this part.