Unidirectional TVS Diode, 500W Peak Pulse Power, 2.6A Peak Pulse Current. Features 120V Reverse Standoff Voltage, 133V Minimum Breakdown Voltage, and 193V Clamping Voltage. Operates within a temperature range of -55°C to 175°C with a low 1µA leakage current. Packaged in a DO-204AC (DO-15) through-hole plastic package, this RoHS compliant component offers reliable transient voltage suppression.
Vishay SA120A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA120A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
