Unidirectional TVS Diode, 500W peak pulse power, 2.6A peak pulse current. Features a 120V reverse standoff voltage, 133V minimum breakdown voltage, and 193V clamping voltage. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package with axial termination. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. This RoHS compliant component offers single-channel transient voltage suppression.
Vishay SA120A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA120A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
