Vishay SA12A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA12A/1 to view detailed technical specifications.
No datasheet is available for this part.