Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 12V reverse standoff voltage and 12V DC rated voltage, with a breakdown voltage range of 13.3V to 16.3V. Offers a peak pulse power of 500W and a peak pulse current of 25.1A, with a clamping voltage of 19.9V (max 22V). Encased in a DO-204AC package for through-hole mounting, operating from -55°C to 175°C.
Vishay SA12CA/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 22V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Breakdown Voltage | 16.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SA12CA/54 to view detailed technical specifications.
No datasheet is available for this part.