Bidirectional transient voltage suppressor diode for surge protection. Features a 12V DC rated voltage, 13.3V minimum breakdown voltage, and 22V clamping voltage. Delivers 500W peak pulse power with a 25.1A peak pulse current capability. Encased in a DO-204AC (DO-15) through-hole axial package, operating from -55°C to 175°C.
Vishay SA12CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 22V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA12CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.