Bidirectional TVS Diode, 500W Peak Pulse Power Dissipation, 25.1A Peak Pulse Current. Features 12V Reverse Standoff Voltage, 13.3V Reverse Breakdown Voltage, and 19.9V Clamping Voltage. Operates across a temperature range of -55°C to 175°C with a low 1uA leakage current. Packaged in a DO-204AC (DO-15) plastic package for through-hole mounting, supplied on tape and reel. RoHS compliant.
Vishay SA12CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.299inch |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA12CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.