Bidirectional Transient Voltage Suppressor (TVS) diode offering 500W peak pulse power dissipation. Features a 13V reverse standoff voltage and 14.4V minimum breakdown voltage. Clamping voltage is 21.5V with a low 1µA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package. Operates across a wide temperature range from -55°C to 175°C.
Vishay SA13CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA13CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.