
Unidirectional TVS Diode for surge suppression, featuring a 14V reverse standoff voltage and 15.6V minimum breakdown voltage. This component offers a 23.2V clamping voltage and a 1uA leakage current, with a maximum surge current capability of 21.6A. Operating across a wide temperature range from -55°C to 175°C, it is housed in a DO-204AC package for through-hole mounting. Peak pulse power is rated at 500W, and the device is RoHS compliant.
Vishay SA14A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA14A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.