
Bidirectional TVS Diode for surge suppression. Features a 14V operating supply voltage and 14V reverse standoff voltage. Offers a 23.2V clamping voltage and 15.6V minimum breakdown voltage. With a 21.6A peak pulse current and 500W peak pulse power, this DO-204AC packaged component is suitable for through-hole mounting with axial termination. Operates across a wide temperature range from -55°C to 175°C.
Vishay SA14CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.6A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA14CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.