Bidirectional TVS Diode, 500W Peak Pulse Power, 150V Reverse Standoff Voltage. Features 243V Max Clamping Voltage, 167V Min Breakdown Voltage, and 185V Max Breakdown Voltage. Operates from -55°C to 175°C with a Max Reverse Leakage Current of 1uA. Through-hole mounted in a DO-204AC (DO-15) package, supplied on tape and reel. RoHS compliant.
Vishay SA150CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA150CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.