
The SA150HE3/54 transient voltage suppressor is a unidirectional device with a clamping voltage of 268V and a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 500W and a maximum surge current of 1.9A. The device is packaged in a DO-204AC axial lead configuration and is RoHS compliant.
Vishay SA150HE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 268V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 1.9A |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SA5.0A through SA170CA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA150HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.