Bidirectional TVS Diode, 500W Peak Pulse Power, 160V Operating Supply Voltage. Features 178V Minimum Breakdown Voltage and 259V Clamping Voltage. Designed for transient voltage suppression with a 1.9A Maximum Surge Current. Housed in a DO-204AC (DO-15) axial package, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C, with a low 1uA maximum reverse leakage current. RoHS compliant and AEC-Q101 qualified for automotive applications.
Vishay SA160CAHE3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA160CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
