Unidirectional TVS Diode, 500W Peak Pulse Power, 26V Clamping Voltage. Features 17.8V Reverse Breakdown Voltage, 16V Reverse Standoff Voltage, and 1µA Leakage Current. Operates from -55°C to 175°C with a 19.2A Max Surge Current. Packaged in a DO-204AC (DO-15) plastic through-hole mount, 2-pin configuration, and is RoHS compliant.
Vishay SA16A-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 19.7V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA16A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
