
Unidirectional TVS diode for surge suppression, featuring a 16V reverse standoff voltage and 17.8V minimum breakdown voltage. This component offers a 26V clamping voltage and handles a peak pulse current of 19.2A with 500W peak pulse power. Operating across a wide temperature range from -55°C to 175°C, it exhibits a low leakage current of 1uA. Packaged in a DO-204AC case with axial termination, it is designed for through-hole mounting and is RoHS compliant.
Vishay SA16A-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA16A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.
