
The SA16CAHE3/73 is a bidirectional Zener diode with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is designed for through-hole mounting. The diode has a maximum surge current of 19.2A and a peak pulse power of 500W. It is part of the Automotive series, meeting AEC-Q101 standards.
Vishay SA16CAHE3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA16CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
