The SA170AHE3/73 is a unidirectional Zener diode with a clamping voltage of 275V and a minimum breakdown voltage of 189V. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 1uA. The diode is available in a DO-204AC package, suitable for through-hole mounting, and is packaged in quantities of 2000 on tape and reel. It is designed for use in automotive applications, meeting the requirements of AEC-Q101.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AC |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
