Bidirectional TVS Diode, 500W Peak Pulse Power, 170V Operating Supply Voltage. Features 275V Clamping Voltage, 189V Minimum Breakdown Voltage, and 1uA Leakage Current. Designed for through-hole mounting in a DO-204AC package. Operates from -55°C to 175°C and offers 1.8A Peak Pulse Current. RoHS compliant.
Vishay SA170CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA170CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
