The SA17C-E3/73 is a unidirectional transient voltage suppressor from Vishay, featuring a DO-204AC package and through hole mount. It has a clamping voltage of 30.5V and a leakage current of 1uA. The device operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 500W. It is RoHS compliant and available in an ammo pack with 2000 devices per package.
Vishay SA17C-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 30.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Surge Current | 16.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SA17C-E3/73 to view detailed technical specifications.
No datasheet is available for this part.